Part Details for 500-1636 by BH Electronics
Overview of 500-1636 by BH Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-1636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMPS TRANSFORMER | 15 |
|
$12.0000 / $16.0000 | Buy Now |
Part Details for 500-1636
500-1636 CAD Models
500-1636 Part Data Attributes
|
500-1636
BH Electronics
Buy Now
Datasheet
|
Compare Parts:
500-1636
BH Electronics
SMPS Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BH ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 5.461 mm | |
Length | 9.652 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 8.001 mm |
Alternate Parts for 500-1636
This table gives cross-reference parts and alternative options found for 500-1636. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500-1636, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500-1658 | SMPS Transformer | BH Electronics | 500-1636 vs 500-1658 |