Part Details for 500-1164 by BH Electronics
Overview of 500-1164 by BH Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-1164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1712 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 919 |
|
$0.6825 / $1.9500 | Buy Now |
|
Quest Components | DATA LINE FILTER | 735 |
|
$0.8125 / $2.6000 | Buy Now |
|
Quest Components | DATA LINE FILTER | 81 |
|
$1.7160 / $3.1200 | Buy Now |
Part Details for 500-1164
500-1164 CAD Models
500-1164 Part Data Attributes:
|
500-1164
BH Electronics
Buy Now
Datasheet
|
Compare Parts:
500-1164
BH Electronics
Data Line Filter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BH ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 14.99 mm | |
Filter Type | DATA LINE FILTER | |
Height | 11.68 mm | |
Mounting Type | THROUGH HOLE MOUNT |