-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M4632
|
Newark | Connector Housing, Plug, 3Pos, Product Range:Mlx 42021 Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:6.35Mm, For Use With:Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts Rohs Compliant: Yes |Molex 50-84-1035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$0.2450 / $0.4040 | Buy Now |
DISTI #
01AH1330
|
Newark | Connector Housing, Plug, 3Pos, Product Range:Mlx 42021 Series, Gender:Plug, No. Of Positions:3Ways, Pitch Spacing:6.35Mm, For Use With:Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts, Rohs Compliant: Yes |Molex 50-84-1035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2470 / $0.4690 | Buy Now |
DISTI #
0050841035
|
Avnet Americas | Conn Housing M 3 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0050841035) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2686 | Buy Now |
DISTI #
92M4632
|
Avnet Americas | Conn Housing M 3 POS Crimp ST Cable Mount Bag - Bulk (Alt: 92M4632) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 23 Partner Stock |
|
$0.2710 | Buy Now |
DISTI #
538-50-84-1035
|
Mouser Electronics | Pin & Socket Connectors POWER CONN PLUG 3P RoHS: Compliant | 17437 |
|
$0.1910 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 3 POS Crimp ST Cable Mount MLX™ Bag RoHS: Compliant |
3242 Partner Stock |
|
$0.1714 / $0.2234 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
50-84-1035
|
TTI | Pin & Socket Connectors POWER CONN PLUG 3P RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 1 Container: Bulk |
Americas - 2532 In Stock |
|
$0.1700 / $0.2260 | Buy Now |
DISTI #
0050841035
|
Avnet Americas | Conn Housing M 3 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0050841035) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2686 | Buy Now |
DISTI #
92M4632
|
Avnet Americas | Conn Housing M 3 POS Crimp ST Cable Mount Bag - Bulk (Alt: 92M4632) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 23 Partner Stock |
|
$0.2710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-84-1035
Molex
Buy Now
Datasheet
|
Compare Parts:
50-84-1035
Molex
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-08-2003; 02-08-2007; 02-08-2004; 02-08-1001; 02-08-1002 | |
Body Breadth | 0.58 inch | |
Body Depth | 1.08 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 5000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.06 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 13.5 A | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 2.1962 N |