-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector Adapter, 14 Contact(s), 2 Row(s), Female-Male, 0.1 inch Pitch, Latch, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M4575
|
Newark | Header Connector, cable Mount, recept,14 Contacts, pin,0.1 Pitch, latch |Molex 50-65-0014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1189 |
|
$1.2000 / $1.4900 | Buy Now |
DISTI #
57H1930
|
Newark | Header Connector, cable Mount, recept,14 Contacts, pin,0.1 Pitch, latch |Molex 50-65-0014 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.4800 | Buy Now |
DISTI #
538-50-65-0014
|
Mouser Electronics | Headers & Wire Housings SL 14 CKT W-T-W CONN RoHS: Compliant | 1421 |
|
$1.1300 / $2.2800 | Buy Now |
DISTI #
71464364
|
RS | CGrid SL PMC WToW DR ModBrnch 14Ckt | Molex Incorporated 50-65-0014 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8600 | RFQ |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
1189 Partner Stock |
|
$0.7040 / $1.2100 | Buy Now |
DISTI #
16499667
|
Verical | Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 1189 |
|
$0.9300 / $1.2100 | Buy Now |
|
Quest Components | 231 |
|
$1.1760 / $2.3520 | Buy Now | |
DISTI #
MOL50-65-0014
|
Interstate Connecting Components | CGRID SL PMC WTOW DR MODBRNCH 14CKT | 135 |
|
$0.7918 / $1.2756 | Buy Now |
DISTI #
Molex 50-65-0014
|
PEI Genesis | Board Connector Adapter | 1189 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-65-0014
Molex
Buy Now
Datasheet
|
Compare Parts:
50-65-0014
Molex
Board Connector Adapter, 14 Contact(s), 2 Row(s), Female-Male, 0.1 inch Pitch, Latch, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, POLARIZED | |
Body Breadth | 0.44 inch | |
Body Depth | 1.085 inch | |
Body Length | 1.215 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 14 | |
Number of Contacts:Side 2 | 14 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Straight Connection | YES | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |