-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M5719
|
Newark | 1Onnector, Rcpt, 4Pos, 1Row, 2.54Mm, Product Range:Sl 70066 Series, Gender:Receptacle, No. Of Positions:4Ways, Pitch Spacing:2.54Mm, For Use With:70058, 71851 Series Female Crimp Terminals, Svhc:No Svhc (15-Jan-2019), Colour:Black, Rohs Compliant: Yes |Molex 50-57-9404 (Alternate Part Number: 800753577763 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38049 |
|
$0.1560 / $0.2860 | Buy Now |
DISTI #
25C5453
|
Newark | Connector, Rcpt, 4Pos, 1Row, 2.54Mm, Product Range:Cyclone 70066, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:2.54Mm, For Use With:70058, 71851 Crimp Terminals, Body Material:Pbt Polyester, Glass-Filled Rohs Compliant: Yes |Molex 50-57-9404 (Alternate Part Number: 800753577763 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41987 |
|
$0.1330 / $0.1570 | Buy Now |
DISTI #
26AC8083
|
Newark | Sl Crp Hsg G Sr Pos Ltch 4Ckt Opt G Rohs Compliant: Yes |Molex 50-57-9404 (Alternate Part Number: 800753577763 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1560 | Buy Now |
DISTI #
0050579404
|
Avnet Americas | Conn Wire to Board Housing Receptacle 4 POS 2.54mm ST Cable Mount - Bulk (Alt: 0050579404) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 86221 |
|
$0.0861 | Buy Now |
DISTI #
59M5719
|
Avnet Americas | Conn Wire to Board Housing Receptacle 4 POS 2.54mm ST Cable Mount - Bulk (Alt: 59M5719) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1610 / $0.2970 | Buy Now |
DISTI #
25C5453
|
Avnet Americas | Conn Wire to Board Housing Receptacle 4 POS 2.54mm ST Cable Mount - Bulk (Alt: 25C5453) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 43587 Partner Stock |
|
$0.1620 / $0.3040 | Buy Now |
DISTI #
538-50-57-9404
|
Mouser Electronics | Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE LATCH RoHS: Compliant | 69430 |
|
$0.1130 / $0.3200 | Buy Now |
|
Bisco Industries | 48 |
|
$0.1000 / $0.6421 | Buy Now | |
|
Onlinecomponents.com | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
182681 In Stock |
|
$0.0858 / $0.1120 | Buy Now |
DISTI #
65678615
|
Verical | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Black SL Bag RoHS: Compliant Min Qty: 481 Package Multiple: 1 | Americas - 182246 |
|
$0.1090 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-57-9404
Molex
Buy Now
Datasheet
|
Compare Parts:
50-57-9404
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.259 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.399 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |