-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1006
|
Newark | Tvs Diode, 5Kw, 33V, Bi-Directional, Surface Mount- Smd, Product Range:5.0Smdj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:33V, Clamping Voltage Max:53.3V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse 5.0SMDJ33CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1548 |
|
$0.9990 / $1.2800 | Buy Now |
DISTI #
11AC4520
|
Newark | Tvs Diode, 5Kw, 33V, Bidir, Do-214Ab, Product Range:5.0Smdj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:33V, Clamping Voltage Vc Max:53.3V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse 5.0SMDJ33CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 | Buy Now |
DISTI #
32M5166
|
Newark | Tvs Diode, 5Kw, 33V, Bi-Directional, Surface Mount- Smd, Product Range:5.0Smdj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:33V, Clamping Voltage Vc Max:53.3V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse 5.0SMDJ33CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9790 / $1.1500 | Buy Now |
DISTI #
F4120CT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28679 In Stock |
|
$0.8773 / $2.1000 | Buy Now |
DISTI #
576-5.0SMDJ33CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5kW 33V 5% Bi-Directional RoHS: Compliant | 15955 |
|
$0.8740 / $1.9800 | Buy Now |
|
Future Electronics | 5.0SMDJ Series 33 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
|
Future Electronics | 5.0SMDJ Series 33 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
|
Future Electronics | 5.0SMDJ Series 33 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1078 Partner Stock |
|
$1.2700 / $2.0900 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 5000W, 33V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AB | 2268 |
|
$1.4850 / $3.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5.0SMDJ33CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ33CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-4 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |