Part Details for 5.0SMDJ33CA by Bourns Inc
Overview of 5.0SMDJ33CA by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ33CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9945
|
Newark | Dio Tvs Vwm 33V 5Kw Bidir Smc /Tape & Reel - 13" Reel |Bourns 5.0SMDJ33CA Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 | Buy Now |
DISTI #
5.0SMDJ33CABBCT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC DO214AB Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13222 In Stock |
|
$0.6875 / $1.6400 | Buy Now |
DISTI #
5.0SMDJ33CA
|
Avnet Americas | TVS Diode, Bidirectional, 33 V, 69.3 V, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: 5.0SMDJ33CA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
652-5.0SMDJ33CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 33V 5KW 5% BI DO-214AB (SMC) RoHS: Compliant | 13544 |
|
$0.7520 / $1.6400 | Buy Now |
|
Onlinecomponents.com | 5.0SMDJ Series 33 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant |
4168 In Stock |
|
$0.6640 / $0.7390 | Buy Now |
DISTI #
5.0SMDJ33CA
|
TTI | ESD Suppressors / TVS Diodes 33V 5KW 5% BI DO-214AB (SMC) RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6880 / $0.7150 | Buy Now |
DISTI #
5.0SMDJ33CA
|
Avnet Abacus | TVS Diode, Bidirectional, 33 V, 69.3 V, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: 5.0SMDJ33CA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5.0SMDJ Series 33 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant |
4168 In Stock |
|
$0.6640 / $0.7390 | Buy Now |
Part Details for 5.0SMDJ33CA
5.0SMDJ33CA CAD Models
5.0SMDJ33CA Part Data Attributes:
|
5.0SMDJ33CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ33CA
Bourns Inc
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-05-17 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 5.0SMDJ33CA
This table gives cross-reference parts and alternative options found for 5.0SMDJ33CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ33CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ33CA-Q | Trans Voltage Suppressor Diode, | Bourns Inc | 5.0SMDJ33CA vs 5.0SMDJ33CA-Q |