-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0342
|
Newark | Automotive Contact, Socket, Crimp, Product Range:Mqs Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:-, For Use With:Amp Mqs Series Automotive Housing Connectors, Contact Rohs Compliant: Yes |Te Connectivity 5-965906-1 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.0380 / $0.0470 | Buy Now |
DISTI #
68AH8388
|
Newark | Automotive Contact, Socket, Crimp, Product Range:Mqs Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:-, For Use With:Amp Mqs Series Automotive Housing Connectors Rohs Compliant: Yes |Te Connectivity 5-965906-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19079 |
|
$0.0540 / $0.0590 | Buy Now |
DISTI #
99X5538
|
Newark | Mqs0,63 Sn Rec Ll Eds 0,5-0,75 |Te Connectivity 5-965906-1 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 | Buy Now |
DISTI #
17-5-965906-1CT-ND
|
DigiKey | CONN SOCKET 20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0406 / $0.1200 | Buy Now |
DISTI #
5-965906-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 5-965906-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 13 Weeks, 3 Days Container: Reel | 108000 |
|
$0.0323 | Buy Now |
DISTI #
68AH8388
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Product that comes on tape, but is not reeled (Alt: 68AH8388) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 19079 Partner Stock |
|
$0.0770 / $0.1250 | Buy Now |
DISTI #
571-5-965906-1
|
Mouser Electronics | Automotive Connectors MQS BUCHS-KONT EDS RoHS: Compliant | 297000 |
|
$0.0370 / $0.0480 | Buy Now |
DISTI #
571-5-965906-1-LP
|
Mouser Electronics | Automotive Connectors MQS BUCHS-KONT EDS Loose Piece RoHS: Compliant | 16021 |
|
$0.1090 / $0.1800 | Buy Now |
DISTI #
571-5-965906-1-CT
|
Mouser Electronics | Automotive Connectors MQS BUCHS-KONT EDS Cut Strip of 100 RoHS: Compliant | 14500 |
|
$0.0870 | Buy Now |
DISTI #
571-5-965906-1-MR
|
Mouser Electronics | Automotive Connectors MQS BUCHS-KONT EDS Reel of 1000 RoHS: Compliant | 11000 |
|
$0.0690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-965906-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-965906-1
TE Connectivity
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.074 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.75 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |