-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS BUCHS-KONTAKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-928999-5CT-ND
|
DigiKey | MQS BUCHS-KONTAKT Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
31969 In Stock |
|
$0.0795 / $0.1000 | Buy Now |
DISTI #
5-928999-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 5-928999-5) RoHS: Compliant Min Qty: 52000 Package Multiple: 52000 Container: Reel | 0 |
|
$0.0773 | Buy Now |
DISTI #
571-5-928999-5
|
Mouser Electronics | Automotive Connectors MQS BUCHS-KONTAKT RoHS: Compliant | 65000 |
|
$0.0760 / $0.0800 | Buy Now |
|
Future Electronics | MQS BUCHS-KONTAKT Terminals RoHS: Non Compliant pbFree: No Min Qty: 52000 Package Multiple: 52000 Container: Reel | 0Reel |
|
$0.0703 | Buy Now |
DISTI #
AMP5-928999-5
|
Heilind Electronics | MQS BUCHS-KONTAKT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MQS0,63 Au rec LL unseal. <0,2-0,35 RoHS: Compliant | 0 |
|
$0.0655 / $0.0833 | Buy Now |
DISTI #
AMP5-928999-5
|
Interstate Connecting Components | MQS BUCHS-KONTAKT | 0 |
|
Buy Now | |
DISTI #
5-928999-5
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 5-928999-5) RoHS: Compliant Min Qty: 52000 Package Multiple: 52000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-928999-5
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Reel (Alt: 5-928999-5) RoHS: Compliant Min Qty: 52000 Package Multiple: 52000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0729 / $0.0821 | Buy Now |
|
Master Electronics | MQS0,63 Au rec LL unseal. <0,2-0,35 RoHS: Compliant | 0 |
|
$0.0655 / $0.0833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-928999-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-928999-5
TE Connectivity
MQS BUCHS-KONTAKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.063 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.35 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |