Part Details for 5-825435-0 by TE Connectivity
Overview of 5-825435-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 5-825435-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H8512
|
Newark | Mod 2 Pin Header Rohs Compliant: Yes |Amp Te Connectivity 5-825435-0 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 | Buy Now |
DISTI #
2266-5-825435-0-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 15 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
135 In Stock |
|
$5.6800 / $5.7900 | Buy Now |
DISTI #
5-825435-0-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 15 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4002 | Buy Now |
DISTI #
5-825435-0
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Tape and Reel (Alt: 5-825435-0) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 22 Weeks, 2 Days Container: Reel | 0 |
|
$4.7021 / $5.3088 | Buy Now |
DISTI #
571-5-825435-0
|
Mouser Electronics | Headers & Wire Housings MOD 2 PIN HEADER RoHS: Compliant | 0 |
|
$5.2500 | Order Now |
DISTI #
72047704
|
RS | Connector, AMPMODU, Mod 2 Pin Header | TE Connectivity 5-825435-0 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8200 / $6.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Container: Box | 0Box |
|
$4.4700 | Buy Now |
DISTI #
AMP5-825435-0
|
Heilind Electronics | MOD 2 PIN HEADER | Americas - 0 in Stock |
|
$5.1138 / $5.1901 | Buy Now |
|
Onlinecomponents.com | MOD 2 PIN HEADER RoHS: Compliant |
135 Partner Stock |
|
$5.5400 / $6.0900 | Buy Now |
DISTI #
AMP5-825435-0
|
Interstate Connecting Components | MOD 2 PIN HEADER | 0 |
|
$5.1138 / $5.1901 | Buy Now |
Part Details for 5-825435-0
5-825435-0 CAD Models
5-825435-0 Part Data Attributes:
|
5-825435-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-825435-0
TE Connectivity
MOD 2 PIN HEADER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.145 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.425 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-825435-0
This table gives cross-reference parts and alternative options found for 5-825435-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-825435-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS-150-60-L-S | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 5-825435-0 vs TMS-150-60-L-S |
TMS-150-02-L-S-RA | Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 5-825435-0 vs TMS-150-02-L-S-RA |
TMS-150-54-L-S | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 5-825435-0 vs TMS-150-54-L-S |
TSW-150-23-LM-S | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 5-825435-0 vs TSW-150-23-LM-S |
TSW-150-14-TM-S | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 5-825435-0 vs TSW-150-14-TM-S |
TMS-150-53-L-S | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 5-825435-0 vs TMS-150-53-L-S |
TSW-150-30-G-S | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 5-825435-0 vs TSW-150-30-G-S |
TMS-150-01-L-S | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 5-825435-0 vs TMS-150-01-L-S |
TMS-150-01-L-S-RA | Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 5-825435-0 vs TMS-150-01-L-S-RA |
TMS-150-03-S-S-RA | Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 5-825435-0 vs TMS-150-03-S-S-RA |