-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN HEADER 50 P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9591
|
Newark | Connector, Header, 50Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 5-825433-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3926 |
|
$3.0100 / $4.8900 | Buy Now |
DISTI #
42AJ4590
|
Newark | Headers & Wire Housings 50P Single Row |Amp Te Connectivity 5-825433-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $5.8000 | Buy Now |
DISTI #
5-825433-0-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
561 In Stock |
|
$3.2694 / $5.0200 | Buy Now |
DISTI #
5-825433-0
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-825433-0) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Bulk | 0 |
|
$2.8267 / $3.1914 | Buy Now |
DISTI #
571-5-825433-0
|
Mouser Electronics | Headers & Wire Housings 50P SINGLE ROW RoHS: Compliant | 2442 |
|
$3.3300 / $5.7400 | Buy Now |
DISTI #
71918568
|
RS | PCB Breakaway Header, 50 Way, AMPMODU Headers Series | TE Connectivity 5-825433-0 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9700 / $4.1200 | RFQ |
|
Future Electronics | AMPMODU Series 50 Position 2.54 mm Through Hole Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks Container: Box | 300Box |
|
$2.8700 / $2.9700 | Buy Now |
DISTI #
AMP5-825433-0
|
Heilind Electronics | PIN HEADER 50 P. | Americas - 0 in Stock |
|
$3.3524 | Buy Now |
|
Onlinecomponents.com | PIN HEADER 50 P. RoHS: Compliant |
1 Partner Stock |
|
$2.8800 / $5.7700 | Buy Now |
DISTI #
66451243
|
Verical | Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2302 | Americas - 6969 |
|
$2.4643 / $3.5720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-825433-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-825433-0
TE Connectivity
PIN HEADER 50 P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.145 inch | |
Body Depth | 0.11 inch | |
Body Length | 5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-825433-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-825433-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS-150-54-L-S | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 5-825433-0 vs TMS-150-54-L-S |
TMS-150-02-L-S | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 5-825433-0 vs TMS-150-02-L-S |
TSW-150-23-LM-S | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 5-825433-0 vs TSW-150-23-LM-S |
TSW-150-28-L-S | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 5-825433-0 vs TSW-150-28-L-S |
TSW-150-16-F-S-RA | Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 5-825433-0 vs TSW-150-16-F-S-RA |
TSW-150-21-L-S-RA | Board Connector, 50 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | Samtec Inc | 5-825433-0 vs TSW-150-21-L-S-RA |
TMS-150-01-L-S-RA | Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 5-825433-0 vs TMS-150-01-L-S-RA |
5-827312-0 | 50P MOD2 STIFT LEI | TE Connectivity | 5-825433-0 vs 5-827312-0 |
TMS-150-03-S-S-RA | Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 5-825433-0 vs TMS-150-03-S-S-RA |
TSW-150-07-LM-S | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 5-825433-0 vs TSW-150-07-LM-S |