Part Details for 5-6605758-1 by Bel Fuse
Overview of 5-6605758-1 by Bel Fuse
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-6605758-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-6605758-1
|
Avnet Americas | 1X1 MAG45(TM)7N2, 726, G/Y RLE - Trays (Alt: 5-6605758-1) RoHS: Compliant Min Qty: 385 Package Multiple: 77 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$6.2000 / $7.7500 | Buy Now |
DISTI #
V36:1790_14269033
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2348 | Americas - 118 |
|
$6.3630 / $10.9850 | Buy Now |
DISTI #
76463137
|
Verical | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 118 |
|
$6.3630 / $10.9850 | Buy Now |
DISTI #
5-6605758-1
|
Avnet Americas | 1X1 MAG45(TM)7N2, 726, G/Y RLE - Trays (Alt: 5-6605758-1) RoHS: Compliant Min Qty: 385 Package Multiple: 77 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$6.2000 / $7.7500 | Buy Now |
DISTI #
5-6605758-1
|
TME | Socket, RJ45, PIN: 8, shielded,with LED, Layout: 8p8c, THT, angled Min Qty: 1 | 383 |
|
$7.7000 / $9.9000 | Buy Now |
DISTI #
5-6605758-1
|
Avnet Abacus | 1X1 MAG45(TM)7N2, 726, G/Y RLE (Alt: 5-6605758-1) RoHS: Compliant Min Qty: 385 Package Multiple: 385 Lead time: 6 Weeks, 1 Days | Abacus - 1540 |
|
Buy Now | |
DISTI #
2676030
|
element14 Asia-Pacific | CONNECTOR, RJ45, JACK, 8P8C, THT RoHS: Compliant Min Qty: 1 Container: Each | 620 |
|
$8.3351 / $11.7624 | Buy Now |
DISTI #
2676030
|
Farnell | CONNECTOR, RJ45, JACK, 8P8C, THT RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 620 |
|
$8.3791 / $12.1227 | Buy Now |
Part Details for 5-6605758-1
5-6605758-1 CAD Models
5-6605758-1 Part Data Attributes:
|
5-6605758-1
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
5-6605758-1
Bel Fuse
Telecom and Datacom Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Body Breadth | 0.6 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.725 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |