-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-5223955-2) UPM RECPT, HI CURRENT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7623
|
Newark | Backplane Conn, Rcpt, 1R/3Pos, 3Mm, Fit Rohs Compliant: Yes |Amp Te Connectivity 5-5223955-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$3.4400 / $4.7100 | Buy Now |
DISTI #
5-5223955-2-ND
|
DigiKey | CONN RCPT BLADE PWR 3POS PCB Min Qty: 1 Lead time: 7 Weeks Container: Tube |
10350 In Stock |
|
$2.4494 / $4.0800 | Buy Now |
DISTI #
5-5223955-2
|
Avnet Americas | Conn Power RCP 3 POS 3mm Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 5-5223955-2) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2782 / $2.5722 | Buy Now |
DISTI #
571-5-5223955-2
|
Mouser Electronics | Hard Metric Connectors REC 1X003P VRT HC B-PLANE UPME RoHS: Compliant | 1540 |
|
$2.4300 / $3.9300 | Buy Now |
DISTI #
V36:1790_11685351
|
Arrow Electronics | Conn Hard Metric RCP 3Power POS 3mm Press Fit RA Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2345 | Americas - 1178 |
|
$2.3940 / $3.7240 | Buy Now |
|
Future Electronics | 3 Position Straight Socket Receptacle Solder Through Hole Connector RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Container: Tube | 0Tube |
|
$2.3400 | Buy Now |
|
Future Electronics | 3 Position Straight Socket Receptacle Solder Through Hole Connector RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Container: Tube | 0Tube |
|
$2.3400 / $2.5400 | Buy Now |
DISTI #
AMP5-5223955-2
|
Heilind Electronics | UPM RECPT, HI CURRENT | Americas - 0 in Stock |
|
$2.3196 / $2.3542 | Buy Now |
|
Onlinecomponents.com | TE UPM Ver Rec 3P HC Power Connector RoHS: Compliant |
1041 In Stock |
|
$1.6900 / $2.7700 | Buy Now |
DISTI #
76458242
|
Verical | Conn Hard Metric RCP 3Power POS 3mm Press Fit RA Thru-Hole Box/Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2345 | Americas - 1178 |
|
$2.3940 / $3.7240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-5223955-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-5223955-2
TE Connectivity
(5-5223955-2) UPM RECPT, HI CURRENT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.447 inch | |
Body Depth | 0.478 inch | |
Body Length | 0.374 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | POLYESTER | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |