-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASY REC 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9387
|
Newark | Female Disconnect, 6.35Mm, 22-18Awg, Product Range:Ultra-Fast 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 5-520263-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76712 |
|
$0.1000 | Buy Now |
DISTI #
17-5-520263-2CT-ND
|
DigiKey | 250 ULTRA-FAST RCPT 22-18 TPBR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
159171 In Stock |
|
$0.1290 / $0.2000 | Buy Now |
DISTI #
5-520263-2
|
Avnet Americas | Receptacle Terminal 18-22AWG RCP Bulk - Bulk (Alt: 5-520263-2) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1367 | Buy Now |
DISTI #
71AJ9387
|
Avnet Americas | Receptacle Terminal 18-22AWG RCP Bulk - Bulk (Alt: 71AJ9387) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 76712 Partner Stock |
|
$0.1850 / $0.3020 | Buy Now |
DISTI #
571-5-520263-2
|
Mouser Electronics | Terminals 250 ULTRA-FAST RCPT 22-18 TPBR RoHS: Compliant | 148722 |
|
$0.1250 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 80000 Container: Box | 0Box |
|
$0.1214 | Buy Now |
DISTI #
AMP5-520263-2
|
Heilind Electronics | 250 ULTRA-FAST RCPT 22-18 TPBR | Americas - 0 in Stock |
|
$0.1517 | Buy Now |
|
Onlinecomponents.com | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR RoHS: Compliant |
160000 In Stock |
|
$0.1090 / $0.1590 | Buy Now |
DISTI #
5-520263-2
|
TTI | Terminals 250 ULTRA-FAST RCPT 22-18 TPBR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 216000 In Stock |
|
$0.1160 / $0.1400 | Buy Now |
DISTI #
5-520263-2
|
Avnet Americas | Receptacle Terminal 18-22AWG RCP Bulk - Bulk (Alt: 5-520263-2) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-520263-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-520263-2
TE Connectivity
ULTRA-FAST 250 ASY REC 22-18 AWG TPBR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |