-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7942
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, Pcb Rohs Compliant: Yes |Te Connectivity 5-1814832-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1500 / $3.9000 | Buy Now |
DISTI #
97AK8261
|
Newark | Rf Coax Conn, Sma Jack,50 Ohm, Tht, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- |Te Connectivity 5-1814832-2 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9700 / $3.8800 | Buy Now |
DISTI #
17-5-1814832-2CT-ND
|
DigiKey | SMA STR PCB SKT GZD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16458 In Stock |
|
$2.0745 / $3.4600 | Buy Now |
DISTI #
5-1814832-2
|
Avnet Americas | Conn SMA RCP 0Hz to 6GHz 50 Ohm Solder ST Through Hole Gold - Tape and Reel (Alt: 5-1814832-2) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 7 Weeks, 5 Days Container: Reel | 2800 |
|
$1.7194 / $1.8439 | Buy Now |
DISTI #
571-5-1814832-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Str PCB Skt GZD RoHS: Compliant | 6199 |
|
$1.5600 / $3.0000 | Buy Now |
DISTI #
E02:0323_14585550
|
Arrow Electronics | Conn SMA 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Box Min Qty: 350 Package Multiple: 350 Lead time: 7 Weeks Date Code: 2411 | Europe - 12250 |
|
$1.4721 / $1.8840 | Buy Now |
DISTI #
V36:1790_24430158
|
Arrow Electronics | Conn SMA 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Box Min Qty: 350 Package Multiple: 350 Lead time: 8 Weeks Date Code: 2338 | Americas - 350 |
|
$1.5560 / $2.0850 | Buy Now |
DISTI #
73773616
|
RS | SMA Str PCB Skt GZD, RF Plugs and Jacks | TE Connectivity 5-1814832-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 24 |
|
$2.5400 / $3.5300 | Buy Now |
|
Future Electronics | Female Socket 50 Ohm Through Hole Solder SMT RF Connector RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 2100Reel |
|
$1.4800 / $1.5500 | Buy Now |
|
Future Electronics | Female Socket 50 Ohm Through Hole Solder SMT RF Connector RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 0Reel |
|
$1.8400 / $1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1814832-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1814832-2
TE Connectivity
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.307 inch | |
Body Length | 0.532 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |