-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-1814832-1) SMA Str PCB Skt GZD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M7270
|
Newark | Rf/Coaxial, Sma Jack, Straight, 50 Ohm, Solder, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Frequency Max:3Ghz Rohs Compliant: Yes |Te Connectivity 5-1814832-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RF / Coaxial Connector - SMA Coaxial - Straight Jack - Solder - 50 ohm - Beryllium Copper. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
DISTI #
5-1814832-1
|
TTI | RF Connectors / Coaxial Connectors Str PCB Skt pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
SMC-5-1814832-1
|
Sensible Micro Corporation | Conn Sckt Die Cst RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 8 |
|
RFQ | |
DISTI #
5-1814832-1
|
Avnet Abacus | Conn SMA RCP 0Hz to 3GHz 50Ohm Solder ST Thru-Hole Gold (Alt: 5-1814832-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1814832-1
|
Avnet Asia | Conn SMA RCP 0Hz to 3GHz 50Ohm Solder ST Thru-Hole Gold (Alt: 5-1814832-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 1 Days | 0 |
|
RFQ | |
|
Chip1Cloud | CONN SMA JACK STR 50 OHM PCB | 1370 |
|
RFQ | |
DISTI #
1248990
|
element14 Asia-Pacific | RF COAXIAL, SMA, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2949 / $1.6774 | Buy Now |
DISTI #
1248990
|
Farnell | RF COAXIAL, SMA, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 2 Days Container: Each | 0 |
|
$1.4394 / $1.9275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1814832-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1814832-1
TE Connectivity
(5-1814832-1) SMA Str PCB Skt GZD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.252 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.532 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |