Part Details for 5-177905-1 by TE Connectivity
Overview of 5-177905-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for 5-177905-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-177905-1-ND
|
DigiKey | CONN PLUG HSG 12POS 3.96MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1187 In Stock |
|
$0.8747 / $1.4500 | Buy Now |
DISTI #
5-177905-1
|
Avnet Americas | POWER DBL LOCK PLUG HSG 12P(GWT) - Tape and Reel (Alt: 5-177905-1) RoHS: Compliant Min Qty: 5760 Package Multiple: 1920 Container: Reel | 0 |
|
$0.8144 / $0.8919 | Buy Now |
DISTI #
571-5-177905-1
|
Mouser Electronics | Headers & Wire Housings POWER DBL LOCK PLUG HSG 12PGWT RoHS: Compliant | 0 |
|
$0.9040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5760 Package Multiple: 1920 Container: Bag | 0Bag |
|
$0.7610 | Buy Now |
DISTI #
AMP5-177905-1
|
Heilind Electronics | POWER DBL LOCK PLUG HSG 12P(GWT) | Americas - 0 in Stock |
|
$0.9505 / $0.9647 | Buy Now |
|
Onlinecomponents.com | POWER DBL LOCK PLUG HSG 12P(GWT) RoHS: Compliant | 0 |
|
$0.8020 / $2.1980 | Buy Now |
DISTI #
5-177905-1
|
Avnet Americas | POWER DBL LOCK PLUG HSG 12P(GWT) - Tape and Reel (Alt: 5-177905-1) RoHS: Compliant Min Qty: 5760 Package Multiple: 1920 Container: Reel | 0 |
|
$0.8144 / $0.8919 | Buy Now |
DISTI #
AMP5-177905-1
|
Interstate Connecting Components | POWER DBL LOCK PLUG HSG 12P(GWT) | 0 |
|
$0.9505 / $0.9647 | Buy Now |
|
Master Electronics | POWER DBL LOCK PLUG HSG 12P(GWT) RoHS: Compliant | 0 |
|
$0.8020 / $2.1980 | Buy Now |
Part Details for 5-177905-1
5-177905-1 CAD Models
5-177905-1 Part Data Attributes:
|
5-177905-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-177905-1
TE Connectivity
Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.181 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-177905-1
This table gives cross-reference parts and alternative options found for 5-177905-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-177905-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794742-1 | Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 5-177905-1 vs 794742-1 |
2005255-1 | Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 5-177905-1 vs 2005255-1 |