Datasheets
5-1415019-1 by: TE Connectivity

SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.011A (COIL), 110VDC (COIL), 1200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Part Details for 5-1415019-1 by TE Connectivity

Overview of 5-1415019-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 5-1415019-1

Part # Distributor Description Stock Price Buy
DISTI # 5-1415019-1
Avnet Americas Electromechanical Relay 5PST-NO/SPST-NC 8A 110VDC 10.08KOhm Through Hole - Rail/Tube (Alt: 5-1415019-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tube 0
  • 250 $22.8904
  • 500 $22.2456
  • 1,000 $21.6008
  • 1,500 $20.9560
  • 2,000 $20.3112
  • 2,500 $19.6664
  • 25,000 $19.0216
$19.0216 / $22.8904 Buy Now
Future Electronics Electromechanical Relay 5PST-NO/SPST-NC 8A 110VDC 10.08KOhm Through Hole RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box 0
Box
  • 250 $18.9700
$18.9700 Buy Now
DISTI # AMP5-1415019-1
Heilind Electronics V23050-A1110-A551 Americas - 0 in Stock
  • 1 $26.7840
  • 10 $25.9845
  • 25 $24.8709
$24.8709 / $26.7840 Buy Now
Onlinecomponents.com SR6C4110 - V23050-A1110-A551 RoHS: Compliant 6266 In Stock
  • 1 $27.0800
  • 10 $20.3400
  • 30 $20.0200
  • 50 $19.9200
  • 100 $19.8200
  • 250 $19.7200
  • 500 $19.6200
$19.6200 / $27.0800 Buy Now
Quest Components   8
  • 1 $30.3520
  • 9 $28.8344
$28.8344 / $30.3520 Buy Now
DISTI # 5-1415019-1
TTI General Purpose Relays V23050A1110A551 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 10 Container: Each Americas - 0
  • 250 $20.9300
  • 1,000 $19.9300
  • 2,000 $19.5400
$19.5400 / $20.9300 Buy Now
DISTI # 5-1415019-1
Avnet Americas Electromechanical Relay 5PST-NO/SPST-NC 8A 110VDC 10.08KOhm Through Hole - Rail/Tube (Alt: 5-1415019-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tube 0
  • 250 $22.8904
  • 500 $22.2456
  • 1,000 $21.6008
  • 1,500 $20.9560
  • 2,000 $20.3112
  • 2,500 $19.6664
  • 25,000 $19.0216
$19.0216 / $22.8904 Buy Now
DISTI # AMP5-1415019-1
Interstate Connecting Components V23050-A1110-A551 0
  • 1 $26.7840
  • 10 $25.9845
  • 25 $24.8709
$24.8709 / $26.7840 Buy Now
DISTI # TE Connectivity 5-1415019-1
PEI Genesis Safety Relay, 6PST, Momentar 0
Buy Now
DISTI # 5-1415019-1
Avnet Abacus Electromechanical Relay 5PST-NO/SPST-NC 8A 110VDC 10.08KOhm Through Hole (Alt: 5-1415019-1) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Abacus - 0
Buy Now
DISTI # 5-1415019-1
Avnet Abacus Electromechanical Relay 5PST-NO/SPST-NC 8A 110VDC 10.08KOhm Through Hole (Alt: 5-1415019-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 5 Days Abacus - 0
Buy Now
DISTI # 3182916
Farnell V23050-A1110-A551 RoHS: Compliant Min Qty: 250 Lead time: 15 Weeks, 1 Days Container: Each 0
  • 250 $30.1993
$30.1993 Buy Now
Master Electronics SR6C4110 - V23050-A1110-A551 RoHS: Compliant 6266 In Stock
  • 1 $27.0800
  • 10 $20.3400
  • 30 $20.0200
  • 50 $19.9200
  • 100 $19.8200
  • 250 $19.7200
  • 500 $19.6200
$19.6200 / $27.0800 Buy Now

Part Details for 5-1415019-1

5-1415019-1 Part Data Attributes:

5-1415019-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
5-1415019-1 TE Connectivity SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.011A (COIL), 110VDC (COIL), 1200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer TE Connectivity
Body Breadth 16.5 mm
Body Height 16.5 mm
Body Length or Diameter 55 mm
Coil Current(AC)-Max 0.011 A
Coil Current(DC)-Max 0.011 A
Coil Operate Voltage(DC) 82.5 V
Coil Power 1200 mW
Coil Release Voltage(DC) 11 V
Coil Resistance 10080 Ω
Coil Voltage(DC)-Max 110 V
Coil Voltage-Nom 110 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 8A@400VAC
Contact Current(AC)-Max 8 A
Contact Current(DC)-Max 8 A
Contact Resistance 100 mΩ
Contact Voltage(AC)-Max 400 V
Dielectric Strength Between Coil and Contacts 4000 Vrms
Dielectric Strength Between Open Contacts 1500 Vrms
Electrical Life 6050 Cycle(s)
End Contact Material SILVER TIN OXIDE
Input Switching Control Type Random
Mounting Feature PANEL MOUNT
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Packing Method BOX; TUBE
Physical Dimension 55mm x 16.5mm x 16.5mm
Reference Standard TUV; UL; VDE
Relay Action MOMENTARY
Relay Function 6PST
Relay Type SAFETY RELAY
Sealing RT3
Surface Mount NO
Terminal Length 0.0032994665989331978 inch
Termination Type SOLDER/QUICK CONNECT
Weight 30 g

5-1415019-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-1415019-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-1415019-1 by TE Connectivity

  • Please alert me when 5-1415019-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5-1415019-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-1415019-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5-1415019-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-1415019-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-1415019-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: