Part Details for 5-1393243-4 by Schrack Technik Gmbh
Overview of 5-1393243-4 by Schrack Technik Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1393243-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30G6977
|
Bürklin Elektronik | Relay, 2 Form C (NO/NC), 12 V (DC), 240 Ω, 8 A, 400 V (AC), bistable, 5-1393243-4 Min Qty: 1 | 4 |
|
$5.8968 / $7.7245 | Buy Now |