Part Details for 5-104305-1 by TE Connectivity
Overview of 5-104305-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 5-104305-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9472
|
Newark | 10 Ampmodu Mt Assy Dr.100Cl Sn |Amp Te Connectivity 5-104305-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3700 / $11.5900 | Buy Now |
DISTI #
5-104305-1-ND
|
DigiKey | 10 AMPMODU MT ASSY DR.100CL SN Min Qty: 250 Lead time: 73 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.0084 | Buy Now |
DISTI #
5-104305-1
|
Avnet Americas | Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 5-104305-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$8.9934 / $10.8225 | Buy Now |
DISTI #
571-5-104305-1
|
Mouser Electronics | Headers & Wire Housings 10 AMPMODU MT ASSY DR.100CL SN RoHS: Compliant | 0 |
|
$10.5400 / $10.7700 | Order Now |
DISTI #
72051269
|
RS | Connector, AMPMODU, 10 Mt Assy Dr.100Cl Sn | TE Connectivity 5-104305-1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1900 / $11.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$8.9700 | Buy Now |
DISTI #
AMP5-104305-1
|
Heilind Electronics | 10 AMPMODU MT ASSY DR .100CL SN | Americas - 0 in Stock |
|
$11.2081 / $11.3754 | Buy Now |
|
Onlinecomponents.com | 10 AMPMODU MT ASSY DR.100CL SN RoHS: Compliant | Alternative Product Available |
|
$9.4400 / $19.6600 | Buy Now |
DISTI #
5-104305-1
|
Avnet Americas | Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 5-104305-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$8.9934 / $10.8225 | Buy Now |
DISTI #
5-104305-1
|
Avnet Americas | Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 5-104305-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$8.9934 / $10.8225 | Buy Now |
Part Details for 5-104305-1
5-104305-1 CAD Models
5-104305-1 Part Data Attributes:
|
5-104305-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104305-1
TE Connectivity
10 AMPMODU MT ASSY DR.100CL SN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.24 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.05 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |