-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 MODII 2PC HDR DR SHRD .100, ROHS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3673
|
Newark | 50 Modii 2Pc Hdr Dr Shrd .100, Rohs |Amp Te Connectivity 5-102567-6 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8300 | Buy Now |
DISTI #
A34290-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 1 Lead time: 32 Weeks Container: Tube |
81 In Stock |
|
$4.3435 / $6.7200 | Buy Now |
DISTI #
5-102567-6
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 5-102567-6) RoHS: Compliant Min Qty: 560 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tube | 56 Factory Stock |
|
$5.0556 / $6.0838 | Buy Now |
DISTI #
571-5-102567-6
|
Mouser Electronics | Headers & Wire Housings 100X100 HDR 2X25P VRT T/H SHRD RoHS: Compliant | 28 |
|
$5.9200 / $9.9400 | Buy Now |
DISTI #
72053378
|
RS | Connector, AMPMODU, 50 Modii 2Pc Hdr Dr Shrd .100, Rohs | TE Connectivity 5-102567-6 RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2800 / $6.4700 | RFQ |
|
Future Electronics | AMPMODU 50 Position Through-Hole Dual Row Straight 2.54 mm 2 Piece Header RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 28 Container: Tube | 0Tube |
|
$5.1200 / $5.2400 | Buy Now |
DISTI #
AMP5-102567-6
|
Heilind Electronics | 50 MODII 2PC HDR DR SHRD .100 ROHS | Americas - 0 in Stock |
|
$4.9930 / $6.3947 | Buy Now |
|
Onlinecomponents.com | 50 MODII 2PC HDR DR SHRD .100, ROHS RoHS: Compliant |
1596 In Stock |
|
$4.9700 / $5.7000 | Buy Now |
|
Quest Components | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 146 |
|
$3.9091 / $9.7728 | Buy Now |
DISTI #
5-102567-6
|
TTI | Headers & Wire Housings 100X100 HDR 2X25P VRT T/H SHRD RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 28 Container: Tube |
Americas - 504 In Stock |
|
$5.6800 / $5.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102567-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102567-6
TE Connectivity
50 MODII 2PC HDR DR SHRD .100, ROHS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.515 inch | |
Body Depth | 0.55 inch | |
Body Length | 2.88 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-102567-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-102567-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102567-6 | 50 MODII 2PC HDR DR SHRD .100 | TE Connectivity | 5-102567-6 vs 102567-6 |