-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, 4PDT, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F5256
|
Newark | Switch, Toggle, 4Pdt, 15A, 277V, Switch Operation:On-On, Contact Configuration:4Pdt, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 4TL1-3D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$101.4800 / $127.1100 | Buy Now |
DISTI #
480-2218-ND
|
DigiKey | SWITCH TOGGLE 4PDT 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
26 In Stock |
|
$84.0125 / $115.4000 | Buy Now |
DISTI #
785-4TL1-3D
|
Mouser Electronics | Toggle Switches 4 Pole 2 Positions Locker Lever RoHS: Compliant | 152 |
|
$95.9400 / $107.5700 | Buy Now |
DISTI #
70120191
|
RS | Toggle Switch 4PDT Maintained, 15 A at 115 V ac, 20 A at 28 V dc, Panel Mount | Honeywell 4TL1-3D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 112 |
|
$122.2200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Screw Terminals, Locking Lever (Locked Out Of Center Position), Military Part Number MS24660-23D RoHS: Compliant |
353 In Stock |
|
$65.3400 / $82.8500 | Buy Now |
DISTI #
80564308
|
Verical | Switch Toggle ON ON 4PDT Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 342 |
|
$107.7050 | Buy Now |
DISTI #
77836779
|
Verical | Switch Toggle ON ON 4PDT Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$174.9796 / $186.3913 | Buy Now |
DISTI #
78446657
|
Verical | Switch Toggle ON ON 4PDT Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$129.8129 / $132.6765 | Buy Now |
DISTI #
4TL1-3D
|
TTI | Toggle Switches 4 Pole 2 Positions Locker Lever Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 410 In Stock |
|
$63.5900 / $90.5200 | Buy Now |
DISTI #
4TL1-3D
|
TME | Switch: toggle, Pos: 2, 4PDT, ON-ON, 6A/230VAC, 20A/28VDC, -65÷71°C Min Qty: 1 | 13 |
|
$132.1300 / $140.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4TL1-3D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4TL1-3D
Honeywell Sensing and Control
Toggle Switch, 4PDT, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |