-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, 4PDT, On-on, Latched, 20A, 28VDC, Screw Terminal, Toggle Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2015
|
Newark | Switch, Toggle, 4Pdt, 15A, 277V, Switch Operation:On-On, Contact Configuration:4Pdt, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 4TL1-3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.1500 / $79.7500 | Buy Now |
DISTI #
480-2217-ND
|
DigiKey | SWITCH TOGGLE 4PDT 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
13 In Stock |
|
$70.7347 / $92.9400 | Buy Now |
DISTI #
785-4TL1-3
|
Mouser Electronics | Toggle Switches 4 Pole 2 Positions Std. Lever Screw RoHS: Compliant | 247 |
|
$58.7200 / $74.4900 | Buy Now |
DISTI #
70120190
|
RS | Toggle Switch, 4 Pole, 2 Position, Screw Terminal, Mil Spec P/N MS24525-23 | Honeywell 4TL1-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 145 |
|
$63.6600 / $82.6800 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Screw Terminals, Standard Lever, Military Part Number MS24525-23 RoHS: Compliant |
80 In Stock |
|
$50.9800 / $67.4900 | Buy Now |
DISTI #
63325711
|
Verical | Switch Toggle ON ON 4PDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 80 |
|
$87.7370 | Buy Now |
DISTI #
77306186
|
Verical | Switch Toggle ON ON 4PDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$96.6620 / $100.9265 | Buy Now |
DISTI #
77836906
|
Verical | Switch Toggle ON ON 4PDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$112.8382 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4TL1-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4TL1-3
Honeywell Sensing and Control
Toggle Switch, 4PDT, On-on, Latched, 20A, 28VDC, Screw Terminal, Toggle Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Angle | 34 deg | |
Actuator Length | 0.68 inch | |
Actuator Type | STANDARD LEVER | |
Additional Feature | UL, CSA CERTIFIED | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Bushing Diameter | 0.427 inch | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | GOLD | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |