Part Details for 4964-SS-240 by Pomona Electronics
Overview of 4964-SS-240 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4964-SS-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B6750
|
Newark | Coaxial Cable, 240In, 22Awg, Black, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:-, Impedance:50Ohm, Cable Length - Imperial:20Ft, Cable Length - Metric:6.1M, Jacket Color:Black Rohs Compliant: Yes |Pomona 4964-SS-240 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2000 / $63.9900 | Buy Now |
DISTI #
501-1559-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 20' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$54.3876 / $54.8900 | Buy Now |
DISTI #
565-4964-SS-240
|
Mouser Electronics | RF Cable Assemblies BNC ON LOW NOISE RoHS: Compliant | 0 |
|
$54.3800 / $54.3900 | Order Now |
DISTI #
70552423
|
RS | CABLE BNC MALE LOW NOISE 240" | Pomona Electronics 4964-SS-240 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2400 / $54.8900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$57.5900 / $63.9900 | Buy Now | |
DISTI #
POM-4964-SS-240
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 6.096m, black Min Qty: 1 | 0 |
|
$65.0700 / $69.4100 | RFQ |
DISTI #
1677527
|
element14 Asia-Pacific | COAXIAL CABLE, 240IN, 22AWG, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$57.5605 | Buy Now |
DISTI #
1677527
|
Farnell | COAXIAL CABLE, 240IN, 22AWG, BLACK RoHS: Compliant Min Qty: 2 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$55.0086 / $68.7451 | Buy Now |
|
Perfect Parts Corporation | 13 |
|
RFQ | ||
DISTI #
34673.1
|
TestEquity LLC | Pomona 4964-SS-240 BNC (M), Low Noise | 0 |
|
$63.9900 | Buy Now |
Part Details for 4964-SS-240
4964-SS-240 CAD Models
4964-SS-240 Part Data Attributes
|
4964-SS-240
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4964-SS-240
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, CABLE LENGTH: 240, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |