Part Details for 4964-SS-24 by Pomona Electronics
Overview of 4964-SS-24 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4964-SS-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F334
|
Newark | Coaxial Cable, 24In, 22Awg, Black, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:-, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm, Jacket Color:Black Rohs Compliant: Yes |Pomona 4964-SS-24 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9900 | Buy Now |
DISTI #
501-1636-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
127 In Stock |
|
$29.7376 / $29.8900 | Buy Now |
DISTI #
565-4964-SS-24
|
Mouser Electronics | RF Cable Assemblies 24IN BNC MALE CABLE RoHS: Compliant | 89 |
|
$29.7300 / $29.7400 | Buy Now |
DISTI #
70198219
|
RS | Cable Assy 24 In. 22 Awg BNC Booted Black Jacket Ul Listed | Pomona Electronics 4964-SS-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9900 / $29.8900 | RFQ |
|
Onlinecomponents.com | Cable Assembly PVC 0.609m 22AWG BNC to BNC M-M |
14 In Stock |
|
$30.7900 / $34.9900 | Buy Now |
DISTI #
53419064
|
Verical | Cable Assembly Coaxial 0.609m 22AWG BNC to BNC M-M Min Qty: 2 Package Multiple: 1 Date Code: 2102 | Americas - 13 |
|
$39.6186 / $43.9021 | Buy Now |
DISTI #
POM-4964-SS-24
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 0.61m, black Min Qty: 1 | 0 |
|
$35.3500 / $37.7100 | RFQ |
DISTI #
3292048
|
element14 Asia-Pacific | RF CABLE, BNC PLUG-BNC PLUG, 610MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$41.1606 | Buy Now |
DISTI #
3292048
|
Farnell | RF CABLE, BNC PLUG-BNC PLUG, 610MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$35.7884 / $40.1131 | Buy Now |
|
Master Electronics | Cable Assembly PVC 0.609m 22AWG BNC to BNC M-M |
14 In Stock |
|
$30.7900 / $34.9900 | Buy Now |
Part Details for 4964-SS-24
4964-SS-24 CAD Models
4964-SS-24 Part Data Attributes
|
4964-SS-24
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4964-SS-24
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, CABLE LENGTH: 24, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |