Part Details for 495006 by CK tools
Overview of 495006 by CK tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 495006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK-495006
|
TME | To pull the wires, Ø: 4mm, L: 20m Min Qty: 1 | 1 |
|
$20.5800 / $22.0100 | Buy Now |
DISTI #
1879383
|
Farnell | DRAW IN TAPE, 20 METER RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$23.4267 / $24.9167 | Buy Now |