-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9815
|
Newark | Receptacle Assy 0.5 Shutter I/O 24P./Molex |Molex 49045-0011 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Board-to-Board Shutter I/O Receptacle, SMT, Shielded, Right Angle, 24 Circuits, Black/Natural RoHS: Compliant |
2000 Partner Stock |
|
$1.7900 / $1.9400 | Buy Now |
DISTI #
65760044
|
Verical | Conn Board to Board RCP 24 POS 0.5mm Solder RA SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$2.0000 / $2.0800 | Buy Now |
|
Quest Components | 24 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, RECEPTACLE | 733 |
|
$1.8450 / $4.6125 | Buy Now |
|
Quest Components | 24 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, RECEPTACLE | 608 |
|
$2.5369 / $4.6125 | Buy Now |
DISTI #
Molex 49045-0011
|
PEI Genesis | Board Connector, Contact | 2000 |
|
Buy Now | |
DISTI #
4250067
|
Farnell | RoHS: Compliant Min Qty: 1000 Container: Each | 0 |
|
$3.5095 | Buy Now |
|
Master Electronics | 0.50mm Pitch Board-to-Board Shutter I/O Receptacle, SMT, Shielded, Right Angle, 24 Circuits, Black/Natural RoHS: Compliant |
2000 Partner Stock |
|
$1.7900 / $1.9400 | Buy Now |
DISTI #
10190633
|
TestEquity LLC | Molex 49045-0011 0.50mm Pitch Board-to-Board Shutter I/O Receptacle, Surface Mount, Shielded, Right-Angle, 24 Circuits, Black/Natural | 2000 |
|
$2.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
49045-0011
Molex
Buy Now
Datasheet
|
Compare Parts:
49045-0011
Molex
Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.118 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.644 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | CENTRONIC | |
Durability | 2500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |