Part Details for 4864 by Keystone Electronics Corp
Overview of 4864 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C1629
|
Newark | Standoff Rohs Compliant: Yes |Keystone 4864 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7020 / $1.0100 | Buy Now |
DISTI #
36-4864-ND
|
DigiKey | ROUND STANDOFF #4-40 SS 3/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4665 In Stock |
|
$0.6346 / $1.2700 | Buy Now |
DISTI #
534-4864
|
Mouser Electronics | Standoffs & Spacers 3/8" FORCEFIT STDOFF RoHS: Compliant | 1 |
|
$0.6340 / $1.2600 | Buy Now |
DISTI #
70182530
|
RS | Standoff, Force-Fit, Round, Threaded 4-40, length .375, Stainless Steel | Keystone Electronics 4864 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $0.7800 | RFQ |
|
Future Electronics | 4 - 40 Thread .375 inch Long Force-Fit Round Standoff RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 500 Container: Bulk | 3Bulk |
|
$1.0700 | Buy Now |
|
Bisco Industries | 227 |
|
Buy Now | ||
DISTI #
KEY4864
|
Heilind Electronics | Americas - 234 in Stock |
|
$1.2300 | Buy Now | |
DISTI #
KEYS4864
|
TME | Spacer sleeve, 9.53mm, Int.thread: UNC4-40, cylindrical, push-in Min Qty: 10 | 0 |
|
$0.9700 / $1.2500 | RFQ |
DISTI #
KEY4864
|
Interstate Connecting Components | 78 |
|
$1.2300 | Buy Now | |
DISTI #
000000000000358718
|
Sager | Standoffs & Spacers 3/8 FORCEFIT STDOFF Min Qty: 500 | 0 |
|
$0.6283 / $1.2300 | Buy Now |
Part Details for 4864
4864 CAD Models
4864 Part Data Attributes:
|
4864
Keystone Electronics Corp
Buy Now
|
Compare Parts:
4864
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |