-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE 4000-9000 .020 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7349
|
Newark | Terminals Splc 3000-8400 020Tp Reel Of 2500 Rohs Compliant: Yes |Amp Te Connectivity 485043-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 45000 |
|
$0.1130 | Buy Now |
DISTI #
07AH5924
|
Newark | Terminal, Wire Splice Rohs Compliant: Yes |Amp Te Connectivity 485043-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1130 | Buy Now |
DISTI #
75AJ0552
|
Newark | Terminal, Wire Splice, Crimp Rohs Compliant: Yes |Amp Te Connectivity 485043-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0990 | Buy Now |
DISTI #
96B5770
|
Newark | Splice 4000-9000 020Tpbr Rohs Compliant: Yes |Amp Te Connectivity 485043-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 | Buy Now |
DISTI #
A100641CT-ND
|
DigiKey | CONN SPLICE 4000-9000 CMA CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
40569 In Stock |
|
$0.0622 / $0.1900 | Buy Now |
DISTI #
485043-2
|
Avnet Americas | Splice Terminal 6.48mm 4.57mm Tin Strip - Tape and Reel (Alt: 485043-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0659 | Buy Now |
DISTI #
571-485043-2
|
Mouser Electronics | Terminals SPLC 3000-8400 020TP Reel of 2500 RoHS: Compliant | 35000 |
|
$0.0650 / $0.0830 | Buy Now |
DISTI #
571-485043-2-CT
|
Mouser Electronics | Terminals SPLC 3000-8400 020TP Cut Strip of 100 RoHS: Compliant | 600 |
|
$0.1310 | Buy Now |
DISTI #
571-485043-2-MR
|
Mouser Electronics | Terminals SPLC 3000-8400 020TP Reel of 1000 RoHS: Compliant | 1000 |
|
$0.1070 | Buy Now |
DISTI #
V72:2272_11459423
|
Arrow Electronics | SPLICE 4000-9000 .020 TPBR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2041 Container: Cut Strips | Americas - 8506 |
|
$0.0590 / $0.1844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
485043-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
485043-2
TE Connectivity
SPLICE 4000-9000 .020 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 6 mm2 |