-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE 4000-9000 .020 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9065
|
Newark | Terminal, Open Barrel Splice, Crimp, Product Range:-, Termination:Crimp, Wire Size Awg Min:14Awg, Wire Size Awg Max:11Awg, Conductor Area Csa:4.56Mm², Terminal Type:Open Barrel Splice, Insulator Colour:-, Terminal Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 485043-1 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Bulk | 35738 |
|
$0.0360 | Buy Now |
DISTI #
A29925CT-ND
|
DigiKey | CONN SPLICE 4000-9000 CMA CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
45725 In Stock |
|
$0.0256 / $0.1200 | Buy Now |
DISTI #
485043-1
|
Avnet Americas | Splice Terminal 4000CMA to 9000CMA 6.48mm 4.57mm Strip - Tape and Reel (Alt: 485043-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 2500 |
|
$0.0270 | Buy Now |
DISTI #
33B9065
|
Avnet Americas | Splice Terminal 4000CMA to 9000CMA 6.48mm 4.57mm Strip - Bulk (Alt: 33B9065) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 3 Days Container: Bulk | 35738 Partner Stock |
|
$0.0700 | Buy Now |
DISTI #
571-4850431
|
Mouser Electronics | Terminals SPLC 3000-8400 020 Reel of 2500 RoHS: Compliant | 35000 |
|
$0.0280 / $0.0390 | Buy Now |
DISTI #
571-4850431-CT
|
Mouser Electronics | Terminals SPLC 3000-8400 020 Cut Strip of 100 RoHS: Compliant | 500 |
|
$0.0710 | Buy Now |
DISTI #
571-4850431-MR
|
Mouser Electronics | Terminals SPLC 3000-8400 020 Reel of 1000 RoHS: Compliant | 5000 |
|
$0.0620 | Buy Now |
|
Future Electronics | 485043-1: Non-Insulated 4000-9000 CMA Crimp Splice Connector RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Box | 15000Box |
|
$0.0430 / $0.0466 | Buy Now |
DISTI #
AMP485043-1
|
Heilind Electronics | SPLICE 4000-9000 020BR | Americas - 646875 in Stock495000 On Order |
|
$0.0288 / $0.0363 | Buy Now |
|
Onlinecomponents.com | SPLICE 4000-9000 .020 BR RoHS: Compliant |
60000 In Stock |
|
$0.0255 / $0.0353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
485043-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
485043-1
TE Connectivity
SPLICE 4000-9000 .020 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 6 mm2 |