-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE 500-2200 .030 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5045
|
Newark | Terminals Splice500-2200 030Br |Amp Te Connectivity 485016-1 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 499414 |
|
$0.0690 | Buy Now |
DISTI #
33B9063
|
Newark | Splice 500-2200 030Br Rohs Compliant: Yes |Amp Te Connectivity 485016-1 Min Qty: 75000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0430 | Buy Now |
DISTI #
A111208CT-ND
|
DigiKey | CONN SPLICE 500-2200 CMA CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7303 In Stock |
|
$0.0348 / $0.1100 | Buy Now |
DISTI #
485016-1
|
Avnet Americas | Splice Terminal 17-23AWG 2.54mm 4.06mm Strip - Tape and Reel (Alt: 485016-1) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 32 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.0369 | Buy Now |
DISTI #
571-485016-1
|
Mouser Electronics | Terminals SPLICE500-2200 030BR RoHS: Compliant | 0 |
|
$0.0580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 75000 Container: Reel | 0Reel |
|
$0.0328 | Buy Now |
DISTI #
AMP485016-1
|
Heilind Electronics | SPLICE 500-2200 030BR | Americas - 0 in Stock |
|
$0.0409 / $0.0415 | Buy Now |
|
Onlinecomponents.com | SPLICE 500-2200 .030 BR RoHS: Compliant |
523914 In Stock 75000 Factory Stock |
|
$0.0415 / $0.0560 | Buy Now |
DISTI #
485016-1
|
TTI | Terminals SPLICE500-2200 030BR Min Qty: 75000 Package Multiple: 25000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0370 | Buy Now |
DISTI #
485016-1
|
Avnet Americas | Splice Terminal 17-23AWG 2.54mm 4.06mm Strip - Tape and Reel (Alt: 485016-1) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 32 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.0369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
485016-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
485016-1
TE Connectivity
SPLICE 500-2200 .030 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |