-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 2 Pole(s), Male, Solder Lug Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2467
|
Newark | Phone Audio Plug, 2.5Mm, Cable, No. Of Contacts:2Contacts, Gender:Plug, Pin Diameter:2.5Mm, Connector Mounting:Cable Mount, Contact Plating:-, Connector Body Material:Metal Body, Product Range:- Rohs Compliant: Yes |Schurter 4831.1210 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$0.9680 / $1.6100 | Buy Now |
DISTI #
486-3748-ND
|
DigiKey | CONN PLUG MONO 2.5MM 2COND Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
6796 In Stock |
|
$0.8962 / $1.0900 | Buy Now |
DISTI #
4831.1210
|
Avnet Americas | AUDIO PLUG 2.5MM 2P INSULATED - Boxed Product (Development Kits) (Alt: 4831.1210) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$0.8747 / $1.0257 | Buy Now |
DISTI #
50H2467
|
Avnet Americas | AUDIO PLUG 2.5MM 2P INSULATED - Bulk (Alt: 50H2467) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 31 Partner Stock |
|
$1.1500 / $1.6100 | Buy Now |
DISTI #
693-4831.1210
|
Mouser Electronics | Phone Connectors AUDIO PLUG 2.5MM 2P INSULATED RoHS: Compliant | 684 |
|
$0.8960 / $1.0600 | Buy Now |
|
Future Electronics | AUDIO PLUG 2.5MM 2P INSULATED RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.9950 / $1.1000 | Buy Now |
|
Onlinecomponents.com | AUDIO PLUG 2.5MM 2P INSULATED RoHS: Compliant |
370 In Stock 1000 Factory Stock |
|
$0.9040 / $1.1470 | Buy Now |
DISTI #
58092529
|
Verical | Conn 2.5MM Audio Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2039 | Americas - 300 |
|
$1.5132 | Buy Now |
DISTI #
4831.1210
|
Avnet Americas | AUDIO PLUG 2.5MM 2P INSULATED - Boxed Product (Development Kits) (Alt: 4831.1210) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$0.8747 / $1.0257 | Buy Now |
DISTI #
50H2467
|
Avnet Americas | AUDIO PLUG 2.5MM 2P INSULATED - Bulk (Alt: 50H2467) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 31 Partner Stock |
|
$1.1500 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4831.1210
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4831.1210
Schurter Electronic Components
Audio/RCA Connector, 2 Pole(s), Male, Solder Lug Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Body Depth | 0.709 inch | |
Body Diameter | 0.327 inch | |
Body/Shell Style | PLUG | |
Connector Type | 2.5mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Terminal Length | 0.394 inch | |
Termination Type | SOLDER LUG |