-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 33ohm, 50V, 250ppm/Cel, Surface Mount, 2244, SO-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2753
|
Newark | Resistor Network, 33R, Resistance:33Ohm, Product Range:4800P Series, No. Of Elements:8Elements, Network Circuit Type:Isolated, Resistor Case Style:Soic, No. Of Pins:16Pins, Voltage Rating:50V, Power Rating Per Element:160Mw, Rohs Compliant: Yes |Bourns 4816P-T01-330LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1116 |
|
$0.7340 / $1.6300 | Buy Now |
DISTI #
4816P-T01-330LF-ND
|
DigiKey | RES ARRAY 8 RES 33 OHM 16SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
694 In Stock |
|
$0.6229 / $1.7100 | Buy Now |
DISTI #
4816P-T01-330LF
|
Avnet Americas | Resistor, Network, 33 Ohm, ± 1%, 1.28 W, 8 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film - Rail/Tube (Alt: 4816P-T01-330LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6046 / $0.6868 | Buy Now |
DISTI #
652-4816P-T1LF-33
|
Mouser Electronics | Resistor Networks & Arrays 33ohm 2% 16Pin SMT RoHS: Compliant | 2450 |
|
$0.6220 / $1.7100 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 33 Ohm 1 Ohm 1.28W ±250ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube RoHS: Compliant |
1985 In Stock |
|
$0.5930 / $1.0270 | Buy Now |
|
Bristol Electronics | 103 |
|
RFQ | ||
DISTI #
4816P-T01-330LF
|
TTI | Resistor Networks & Arrays 33ohm 2% 16Pin SMT pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$0.6100 / $0.7200 | Buy Now |
DISTI #
4816P-T01-330LF
|
Avnet Americas | Resistor, Network, 33 Ohm, ± 1%, 1.28 W, 8 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film - Rail/Tube (Alt: 4816P-T01-330LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6046 / $0.6868 | Buy Now |
DISTI #
4816P-T01-330LF
|
Avnet Abacus | Resistor, Network, 33 Ohm, � 1%, 1.28 W, 8 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film (Alt: 4816P-T01-330LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4816P-T01-330LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4816P-T01-330LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 33ohm, 50V, 250ppm/Cel, Surface Mount, 2244, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SO-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TOLERANCE IS 1 OHM | |
Construction | Chip | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | GULL WING | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for 4816P-T01-330LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4816P-T01-330LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628A330 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.32W, 33ohm, 50V, 2% +/-Tol, -250,250ppm/Cel, 4422, | TT Electronics Resistors | 4816P-T01-330LF vs 628A330 |