-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M5016
|
Newark | Dip Socket, 8 Position, 2.54Mm Spacing, 7.62Mm Row, Through Hole, No. Of Contacts:8Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:4800 Series, Row Pitch:7.62Mm, Contact Material:Phosphor Bronze Rohs Compliant: Yes |3M 4808-3000-CP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14502 |
|
$0.3410 / $0.4030 | Buy Now |
DISTI #
3M5461-ND
|
DigiKey | CONN IC DIP SOCKET 8POS TIN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
27268 In Stock |
|
$0.3324 / $0.7100 | Buy Now |
DISTI #
7000005670
|
Avnet Americas | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000005670) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2699 / $0.3072 | Buy Now |
DISTI #
95M5016
|
Avnet Americas | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 95M5016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 14502 Partner Stock |
|
$0.5370 / $0.7450 | Buy Now |
DISTI #
517-4808-3000-CP
|
Mouser Electronics | IC & Component Sockets 8P DUAL WIPE DIPSKT RoHS: Compliant | 16355 |
|
$0.2880 / $0.6800 | Buy Now |
DISTI #
MMM7000005670
|
Heilind Electronics | 7000005670 80000913063 DUALWPDIP/8LD/0.3/STRTL | Americas - 0 in Stock |
|
$0.3375 / $0.3429 | Buy Now |
|
Bristol Electronics | 1781 |
|
RFQ | ||
|
Quest Components | DIP8, IC SOCKET | 1424 |
|
$0.3000 / $0.7500 | Buy Now |
DISTI #
4808-3000-CP
|
TTI | IC & Component Sockets 8P DUAL WIPE DIPSKT RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Tube |
Americas - 21315 In Stock |
|
$0.2740 / $0.3480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4808-3000-CP
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
4808-3000-CP
3M Interconnect
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL94V-0, 3M | |
Body Breadth | 0.4 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.395 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 100VAC V | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 4808-3000-CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4808-3000-CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
544180-3 | DIP SOCKET,8 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL | TE Connectivity | 4808-3000-CP vs 544180-3 |
208-AG19DC | IC Socket, DIP8, 8 Contact(s) | TE Connectivity | 4808-3000-CP vs 208-AG19DC |
ICT-083-SP122-TG30 | IC Socket, DIP8, 8 Contact(s), | 3M Interconnect | 4808-3000-CP vs ICT-083-SP122-TG30 |
ICE-083-WA-TG | IC Socket, DIP8, 8 Contact(s), | 3M Interconnect | 4808-3000-CP vs ICE-083-WA-TG |
ICE-083-E1-TG30 | DIP8, IC SOCKET | 3M Electronics | 4808-3000-CP vs ICE-083-E1-TG30 |
DILB-08P-223T | IC Socket, DIP8, 8 Contact(s), | Amphenol FCi | 4808-3000-CP vs DILB-08P-223T |
308-AG19DC | IC Socket, DIP8, 8 Contact(s) | TE Connectivity | 4808-3000-CP vs 308-AG19DC |
2-382401-4 | DIP8, IC SOCKET | TE's AMP | 4808-3000-CP vs 2-382401-4 |
ICM-308-1-TT | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Adam Technologies Inc | 4808-3000-CP vs ICM-308-1-TT |
ICO-083-S8A-T | DIP8, IC SOCKET | 3M Electronics | 4808-3000-CP vs ICO-083-S8A-T |