Part Details for 4802.1300 by Schurter Electronic Components
Overview of 4802.1300 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4802.1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-3747-ND
|
DigiKey | CONN PLUG STEREO 3.5MM 3COND Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
23 In Stock |
|
$14.8988 / $18.1500 | Buy Now |
DISTI #
4802.1300
|
Avnet Americas | PLUG 3.5MM 3P SCREENED - Boxed Product (Development Kits) (Alt: 4802.1300) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$14.5412 / $17.0515 | Buy Now |
DISTI #
693-4802.1300
|
Mouser Electronics | Phone Connectors PLUG 3.5MM 3P SCREENED RoHS: Compliant | 0 |
|
$15.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$14.5400 | Buy Now |
|
Onlinecomponents.com | PLUG 3.5MM 3P SCREENED RoHS: Compliant | 0 |
|
$14.8000 / $30.9900 | Buy Now |
DISTI #
77782564
|
Verical | Conn 3.5MM Audio Plug PL 2 POS ST Cable Mount 2 Terminal 1 Port Min Qty: 5 Package Multiple: 1 | Americas - 66 |
|
$13.5000 / $15.2519 | Buy Now |
DISTI #
4802.1300
|
Avnet Americas | PLUG 3.5MM 3P SCREENED - Boxed Product (Development Kits) (Alt: 4802.1300) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$14.5412 / $17.0515 | Buy Now |
DISTI #
4802.1300
|
TME | Plug, Jack 3,5mm x 18,6mm, male, Data & Signal,stereo, ways: 3 Min Qty: 1 | 66 |
|
$10.3300 / $13.2800 | Buy Now |
DISTI #
4802.1300
|
Avnet Abacus | PLUG 3.5MM 3P SCREENED (Alt: 4802.1300) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLUG 3.5MM 3P SCREENED RoHS: Compliant | 0 |
|
$14.8000 / $30.9900 | Buy Now |
Part Details for 4802.1300
4802.1300 CAD Models
4802.1300 Part Data Attributes:
|
4802.1300
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4802.1300
Schurter Electronic Components
Audio/RCA Connector, 1 Pole(s), Solder Tag Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SCHURTER | |
Body/Shell Style | PLUG | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER TAG |