Part Details for 4735.0000 by Schurter Electronic Components
Overview of 4735.0000 by Schurter Electronic Components
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 4735.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0304
|
Newark | Connector, Iec Power Entry, Plug, 10A, Iec Connector Type:Iec C14 Plug, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Cable Mount, Product Range:-, Body Material:Thermoplastic Rohs Compliant: Yes |Schurter 4735.0000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1299 |
|
$7.2800 / $9.1000 | Buy Now |
DISTI #
26AC7539
|
Newark | 4735, Mounting: Power Cord, Plug: Iec E, Cable Rohs Compliant: Yes |Schurter 4735.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $11.9200 | Buy Now |
DISTI #
486-1955-ND
|
DigiKey | PWR ENT PLUG IEC320-2-2E STR SCR Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
10739 In Stock |
|
$6.8238 / $9.1700 | Buy Now |
DISTI #
4735.0000
|
Avnet Americas | 4735 APPLIANCE INLET FOR CABLE 10A 70° - Boxed Product (Development Kits) (Alt: 4735.0000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$6.8783 / $8.0793 | Buy Now |
DISTI #
84K0304
|
Avnet Americas | 4735 APPLIANCE INLET FOR CABLE 10A 70° - Bulk (Alt: 84K0304) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 1299 Partner Stock |
|
$8.8500 / $12.4000 | Buy Now |
DISTI #
693-4735.0000
|
Mouser Electronics | AC Power Entry Modules 4735 APPLIANCE INLET FOR CABLE 10A 70 de RoHS: Compliant | 7412 |
|
$6.7700 / $8.7700 | Buy Now |
|
Future Electronics | 4735 APPLIANCE INLET FOR CABLE 10A 70¦ RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$6.9300 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - Plug - 250 VAC - 15 A - Cable Mount - Screw. RoHS: Compliant |
4603 In Stock 7500 On Order |
|
$6.1900 / $8.9700 | Buy Now |
DISTI #
60329117
|
Verical | Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 1911 | Americas - 4600 |
|
$7.5758 / $11.6645 | Buy Now |
DISTI #
77777843
|
Verical | Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port Min Qty: 12 Package Multiple: 1 | Americas - 2213 |
|
$4.8112 / $7.0000 | Buy Now |
Part Details for 4735.0000
4735.0000 CAD Models
4735.0000 Part Data Attributes:
|
4735.0000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4735.0000
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1, CSA C22.2; UL 94V-0; UL 498; VDE | |
Body Breadth | 0.85 inch | |
Body Depth | 3.336 inch | |
Body Length | 0.035 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |