-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0302
|
Newark | Connector, Iec Power Entry, Plug, 10A, Iec Connector Type:Iec C14 Plug, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Cable Mount, Product Range:-, Body Material:Thermoplastic Rohs Compliant: Yes |Schurter 4732.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1442 |
|
$6.5400 / $8.1700 | Buy Now |
DISTI #
486-1052-ND
|
DigiKey | PWR ENT PLUG IEC320-2-2E STR SCR Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
2536 In Stock |
|
$6.1250 / $8.2300 | Buy Now |
DISTI #
4732.0000
|
Avnet Americas | 4732 APPLIANCE INLET FOR CABLE 10A 70° - Boxed Product (Development Kits) (Alt: 4732.0000) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$5.9780 / $7.0100 | Buy Now |
DISTI #
84K0302
|
Avnet Americas | 4732 APPLIANCE INLET FOR CABLE 10A 70° - Bulk (Alt: 84K0302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 6 Days Container: Bulk | 1442 Partner Stock |
|
$7.9400 / $11.1300 | Buy Now |
DISTI #
693-4732.0000
|
Mouser Electronics | AC Power Entry Modules STRAIGHT INLET PLUG RoHS: Compliant | 1198 |
|
$6.1200 / $7.9300 | Buy Now |
|
Future Electronics | Pwr Ent Connector Plug, Male Blades IEC 320-2-2/E (C13 Variant) Free Hanging RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$6.0000 / $6.1000 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - Plug - 250 VAC - 10 A - Cable Mount - Screw. RoHS: Compliant |
2489 In Stock 2100 Factory Stock |
|
$5.8400 / $8.0100 | Buy Now |
DISTI #
77781934
|
Verical | Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port Min Qty: 13 Package Multiple: 1 | Americas - 3522 |
|
$5.6700 | Buy Now |
DISTI #
70389547
|
Verical | Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2140 | Americas - 2485 |
|
$7.1879 / $10.4161 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4732.0000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4732.0000
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 35 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2/E; UL 94V-0;UL 498, CSA C22.2, VDE | |
Body Breadth | 0.819 inch | |
Body Depth | 2.185 inch | |
Body Length | 1.13 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA,IEC,UL | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |