Part Details for 4732.0000 (ALTERNATE: 4732) by Schurter Electronic Components
Overview of 4732.0000 (ALTERNATE: 4732) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4732.0000 (ALTERNATE: 4732)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70080640
|
RS | IEC Plug, 10 A/250 VAC, 18 AWG, Screw Terminal, Cable Mount, 4732 Series | Schurter 4732.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 273 |
|
$6.1100 / $7.9300 | Buy Now |