-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6611
|
Newark | Toggle Sw, Dpdt, 1A, 30Vdc, Th Rohs Compliant: Yes |Wurth Elektronik 472133020421 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$8.0400 / $9.8500 | Buy Now |
DISTI #
732-472133020421-ND
|
DigiKey | SWITCH TOGGLE DPDT 1A 30V Min Qty: 1 Lead time: 25 Weeks Container: Tray |
35 In Stock |
|
$5.8370 / $9.4600 | Buy Now |
DISTI #
710-472133020421
|
Mouser Electronics | Toggle Switches WS-TOTV Toggle Switch 12.7x11.4x8.8mm RoHS: Compliant | 29 |
|
$6.7800 / $9.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
472133020421
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
472133020421
Wurth Elektronik
Toggle Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Switch Type | TOGGLE SWITCH |