Part Details for 472133010111 by Wurth Elektronik
Overview of 472133010111 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 472133010111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6609
|
Newark | Toggle Sw, Dpdt, 1A, 30Vdc, Panel/Th Rohs Compliant: Yes |Wurth Elektronik 472133010111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$7.6400 / $9.3600 | Buy Now |
DISTI #
732-472133010111-ND
|
DigiKey | SWITCH TOGGLE DPDT 1A 30V Min Qty: 1 Lead time: 25 Weeks Container: Tray |
34 In Stock |
|
$5.5500 / $9.0000 | Buy Now |
DISTI #
710-472133010111
|
Mouser Electronics | Toggle Switches WS-TOTV Toggle Switch 12.7x11.4x8.8mm RoHS: Compliant | 22 |
|
$6.4500 / $9.0000 | Buy Now |
Part Details for 472133010111
472133010111 CAD Models
472133010111 Part Data Attributes:
|
472133010111
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
472133010111
Wurth Elektronik
Toggle Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Switch Type | TOGGLE SWITCH |