-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 2.75W, Hybrid, PACKAGE-9/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9579
|
Newark | Power Supply, Ac-Dc, 5V, 0.55A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:2.75W, Output Voltage - Output 1:5V, Output Current - Output 1:550Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Myrra 47122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$4.8800 | Buy Now |
DISTI #
MYRRA-47122
|
TME | Converter: AC/DC, 2.75W, 85÷265VAC, Usup: 120÷370VDC, Uout: 5VDC Min Qty: 1 | 0 |
|
$4.2100 / $6.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
47122
Myrra
Buy Now
Datasheet
|
Compare Parts:
47122
Myrra
AC-DC Regulated Power Supply Module, 1 Output, 2.75W, Hybrid, PACKAGE-9/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MYRRA SAS | |
Package Description | PACKAGE-9/4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MYRRA | |
Additional Feature | ALSO REQUIRE 85V TO 370V DC VOLTAGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 31.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 22.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 2.75 W | |
Trim/Adjustable Output | NO | |
Width | 26.7 mm |