Part Details for 47122 by Lumberg Automation
Overview of 47122 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ4644
|
Newark | Rsts 4-Rkts 4-288/10 M/ Black |Lumberg Automation 47122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.5400 / $107.2300 | Buy Now |
DISTI #
47122LA-ND
|
DigiKey | CBL CIRC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.7570 | Buy Now |
|
Onlinecomponents.com | Sensor/Actuator Double-Ended Cordset: Male straight A-coded orange 4-pin M12 Standard connector to female straight A-coded orange 4-pin M12 Standard connector, shielded, 50 V AC / 60 V DC, 4 A, PUR black cable, 4-wires, 0.34 mm² | 0 |
|
$70.0100 / $90.7100 | Buy Now |