-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3326
|
Newark | Micro Hdmi Connector, Rcpt, R/A, 19Pos Rohs Compliant: Yes |Molex 46765-0301 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 886 |
|
$1.1500 / $1.4600 | Buy Now |
DISTI #
09AH3333
|
Newark | .4Mm Microhdmi Smt Rec T&r .38Aulf 19Ckt Rohs Compliant: Yes |Molex 46765-0301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 454 |
|
$1.2600 / $1.4900 | Buy Now |
DISTI #
44W7587
|
Newark | .4Mm Microhdmi Smt Rec T&r .38Aulf 19Ckt Rohs Compliant: Yes |Molex 46765-0301 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.1100 | Buy Now |
DISTI #
0467650301
|
Avnet Americas | Conn Micro HDMI M 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0467650301) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1905 / $1.4406 | Buy Now |
DISTI #
09AH3333
|
Avnet Americas | Conn Micro HDMI M 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port Embossed T/R - Product that comes on tape, but is not reeled (Alt: 09AH3333) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 454 Partner Stock |
|
$1.6100 / $2.3000 | Buy Now |
DISTI #
538-46765-0301
|
Mouser Electronics | HDMI, Displayport & DVI Connectors .4MM MICROHDMI SMT REC T&R .38AULF 19P RoHS: Compliant | 3453 |
|
$1.0900 / $2.1100 | Buy Now |
|
Onlinecomponents.com | 0.40mm Pitch Micro HDMI* Connector, Right Angle Receptacle, SMT, with Kapton Tape, 19 Circuits, Lead-Free RoHS: Compliant | 0 |
|
$0.9000 / $1.0400 | Buy Now |
DISTI #
46765-0301
|
TTI | HDMI, Displayport & DVI Connectors .4MM MICROHDMI SMT REC T&R .38AULF 19P RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$1.0600 / $1.1200 | Buy Now |
DISTI #
0467650301
|
Avnet Asia | Conn Micro HDMI M 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port Embossed T/R (Alt: 0467650301) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46765-0301
Molex
Buy Now
Datasheet
|
Compare Parts:
46765-0301
Molex
Telecom and Datacom Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHIELDED | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.114 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.256 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.8 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN OVER NICKEL | |
Shell Material | POLYETHYLENE | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |