Part Details for 4665005 (ALTERNATE: 4665005) by RS Pro
Overview of 4665005 (ALTERNATE: 4665005) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4665005 (ALTERNATE: 4665005)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642279
|
RS | Potentiometer Knob Body: Black Dia. 28mm with a White Indicator 6.4mm Shaft | RS PRO 4665005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 35 |
|
$1.4700 | Buy Now |