Part Details for 4656ZH by ebm-papst
Overview of 4656ZH by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 4656ZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B5155
|
Newark | Axial Fan, 119Mm, 230Vac, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:105.8Cfm, Noise Rating:44Dba, Power Rating:17W, Rated Speed:2650Rpm Rohs Compliant: Yes |Ebm-Papst 4656ZH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$104.1800 | Buy Now |
DISTI #
381-3257-ND
|
DigiKey | FAN AXIAL 119X38MM 230VAC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
120 In Stock |
|
$71.9443 / $88.8100 | Buy Now |
DISTI #
4656ZH
|
Avnet Americas | AC TUBEAXIAL FAN - Bulk (Alt: 4656ZH) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$52.6720 / $85.6154 | Buy Now |
DISTI #
5912-4656ZH
|
Mouser Electronics | AC Fans AC Tubeaxial Fan, 119x120x38mm, 230VAC, 94.2CFM, 19W, 40dBA, 2650RPM, Ball, IP20 RoHS: Compliant | 44 |
|
$71.9400 / $88.8000 | Buy Now |
DISTI #
70104800
|
RS | AC Fan, 230V, 120x120x 38mm, 74CFM, 19W, Terminals, 3-wire sensor output | ebm-papst 4656ZH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$93.7600 / $104.1800 | RFQ |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V 89.46CFM/105.9CFM 37dB/42dB 119 X 119 X 38mm RoHS: Compliant |
159 In Stock 16 Factory Stock |
|
$56.5800 / $91.4600 | Buy Now |
DISTI #
69237885
|
Verical | AC Fan Axial Ball Bearing 230V 89.46CFM/105.9CFM 37dB/42dB 119 X 119 X 38mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 154 |
|
$95.3596 / $115.7215 | Buy Now |
DISTI #
7940223
|
Verical | AC Fan Axial Ball Bearing 230V 89.46CFM/105.9CFM 37dB/42dB 119 X 119 X 38mm RoHS: Compliant Min Qty: 13 Package Multiple: 13 | Americas - 13 |
|
$93.5292 | Buy Now |
DISTI #
000000000000700883
|
Sager | AC Fans AC Tubeaxial Fan, 230VAC, 94.2CFM, 19W, 40dBA Min Qty: 1 | 0 |
|
$69.0100 / $84.3200 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 230V 89.46CFM/105.9CFM 37dB/42dB 119 X 119 X 38mm RoHS: Compliant |
159 In Stock 16 Factory Stock |
|
$56.5800 / $91.4600 | Buy Now |
Part Details for 4656ZH
4656ZH CAD Models
4656ZH Part Data Attributes
|
4656ZH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4656ZH
ebm-papst
DC Fan, 0.115A, 230V, 19W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | APPROVALS: CSA; EAC; UL; VDE | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | METAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 15000 h | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.115 A | |
Rated Power | 19 W | |
Rated Voltage | 230 V | |
Speed | 2650 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 540 g | |
Width | 38 mm |