Part Details for 4612X-104-181/391L by Bourns Inc
Results Overview of 4612X-104-181/391L by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4612X-104-181/391L Information
4612X-104-181/391L by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-391L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-391L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-391L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 4612X-104-181/391L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P8171
|
Newark | Rnet - Thk Film Conf Sip /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 4612X-104-181/391L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1770 / $0.1940 | Buy Now |
DISTI #
4612X-104-181/391L-ND
|
DigiKey | RES NTWRK 20 RES MULT OHM 12SIP Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1746 | Buy Now |
DISTI #
4612X-104-181/391L
|
Avnet Americas | 4600X Series Thick Film Low Profile Conformal Resistor Array 180 Ohm/390 Ohm 2% 1.5 W 100 ppm/?C Dua... more RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1677 / $0.1832 | Buy Now |
DISTI #
652-4612X104181/391L
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM CONF SIP RoHS: Compliant | 0 |
|
$0.1740 / $0.7600 | Order Now |
DISTI #
73201046
|
RS | Resistor, 180 ohms, 1.5 W, 2 %, 100 V (Max.) | Bourns 4612X-104-181/391L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2240 / $0.2630 | RFQ |
|
Onlinecomponents.com | Thick Film Conformal Coated Network Resistors RoHS: Compliant | 0 |
|
$0.1629 / $0.2150 | Buy Now |
|
Bristol Electronics | 1900 |
|
RFQ | ||
|
Quest Components | 1520 |
|
$0.2784 / $0.6960 | Buy Now | |
|
Master Electronics | Thick Film Conformal Coated Network Resistors RoHS: Compliant | 0 |
|
$0.1629 / $0.2150 | Buy Now |
Part Details for 4612X-104-181/391L
4612X-104-181/391L CAD Models
4612X-104-181/391L Part Data Attributes
|
4612X-104-181/391L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4612X-104-181/391L
Bourns Inc
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.5W, 390ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | DUAL TERMINATOR | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 180 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 10 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 30.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 390 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |