Part Details for 4610X-104-331/471LF by Bourns Inc
Overview of 4610X-104-331/471LF by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4610X-104-331/471LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70154636
|
RS | Resistor, Ntwrk, Res 330/470 Ohms, Pwr-Rtg 1.25W, Tol 1%,SIP,10 Pins, Dual Terminator | Bourns 4610X-104-331/471LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3470 / $0.4080 | RFQ |
DISTI #
4610X-104-331/471LF
|
TTI | Resistor Networks & Arrays 10Pin 2% 330/470ohm Dual Terminator pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.1800 / $0.1870 | Buy Now |
Part Details for 4610X-104-331/471LF
4610X-104-331/471LF CAD Models
4610X-104-331/471LF Part Data Attributes:
|
4610X-104-331/471LF
Bourns Inc
Buy Now
|
Compare Parts:
4610X-104-331/471LF
Bourns Inc
|
Samacsys Manufacturer | Bourns |