Part Details for 4610X-104-331/471L by Bourns Inc
Overview of 4610X-104-331/471L by Bourns Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4610X-104-331/471L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2971
|
Newark | Res, Net, Dual Term, 330R/470R, Sip-10, Resistance R1:330Ohm, Product Range:4600X Series, Resistance R2:470Ohm, No. Of Elements:16Elements, Network Circuit Type:Dual Terminator, Resistor Case/Package:Sip, No. Of Pins:10Pins Rohs Compliant: Yes |Bourns 4610X-104-331/471L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.1270 | Buy Now |
DISTI #
4610X-4-331/471L-ND
|
DigiKey | RES NTWRK 16 RES MULT OHM 10SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
79294 In Stock |
|
$0.1075 / $0.5700 | Buy Now |
DISTI #
4610X-104-331/471L
|
Avnet Americas | Resistor, Network, 330 Ohm/470 Ohm, ± 2%, 1.25 W, 16 Resistors, Dual Terminator, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4610X-104-331/471L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1344 / $0.1527 | Buy Now |
DISTI #
62J2971
|
Avnet Americas | Resistor, Network, 330 Ohm/470 Ohm, ± 2%, 1.25 W, 16 Resistors, Dual Terminator, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 62J2971) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2000 Partner Stock |
|
$0.1810 / $0.4060 | Buy Now |
DISTI #
652-4610X104331/471L
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM CONF SIP RoHS: Compliant | 4562 |
|
$0.1150 / $0.5000 | Buy Now |
DISTI #
E02:0323_00453046
|
Arrow Electronics | Res Thick Film NET 330 Ohm/470 Ohm 2% 1.25W ±100ppm/°C TERM Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks Date Code: 2408 | Europe - 3000 |
|
$0.1337 | Buy Now |
DISTI #
V99:2348_06242730
|
Arrow Electronics | Res Thick Film NET 330 Ohm/470 Ohm 2% 1.25W ±100ppm/°C TERM Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2408 | Americas - 2000 |
|
$0.1444 / $0.4334 | Buy Now |
DISTI #
70276295
|
RS | Resistor, Thick Film, Networks & Arrays,10 Pins,330 Ohm/470 Ohm,2% | Bourns 4610X-104-331/471L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 200 |
|
$0.3990 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Resistor Networks - 330 Ohm/470 Ohm - 1.25W - 25.35 x 2.49 x 5.08mm - Conformal Coated - 10-Pin - SIP package - Through Hole. RoHS: Compliant |
9159 In Stock |
|
$0.1023 / $0.1121 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, DUAL TERMINATOR, 330/470 OHM, SIP10, CONFORMAL COATED, LEAD FREE | 1192 |
|
$0.1290 / $0.2418 | Buy Now |
Part Details for 4610X-104-331/471L
4610X-104-331/471L CAD Models
4610X-104-331/471L Part Data Attributes:
|
4610X-104-331/471L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4610X-104-331/471L
Bourns Inc
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.25W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | DUAL TERMINATOR | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 330 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 8 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 25.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 470 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |