-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2958
|
Newark | Resistor, Isolated Resistor Network, 5, 10Kohm, 2%, Sip, Resistance:10Kohm, Network Circuit Type:Isolated, No. Of Resistors:5Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating:1.25W Rohs Compliant: Yes |Bourns 4610X-102-103LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2543 |
|
$0.1310 / $0.1430 | Buy Now |
DISTI #
39K2725
|
Newark | Resistor Network, 10K, Resistance:10Kohm, Product Range:4600X Series, No. Of Elements:5Elements, Network Circuit Type:Isolated, Resistor Case Style:Sip, No. Of Pins:10Pins, Voltage Rating:100V, Power Rating Per Element:300Mw, Rohs Compliant: Yes |Bourns 4610X-102-103LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 980 |
|
$0.1980 / $0.5510 | Buy Now |
DISTI #
82AC1674
|
Newark | Rnet - Thk Film Conf Sip |Bourns 4610X-102-103LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.1120 | Buy Now |
DISTI #
4610X-2-103LF-ND
|
DigiKey | RES ARRAY 5 RES 10K OHM 10SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
8450 In Stock |
|
$0.0813 / $0.5500 | Buy Now |
DISTI #
4610X-102-103LF
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.25 W, 5 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4610X-102-103LF) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1400 |
|
$0.0762 / $0.1111 | Buy Now |
DISTI #
62J2958
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.25 W, 5 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 62J2958) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2543 Partner Stock |
|
$0.1420 / $0.5170 | Buy Now |
DISTI #
652-4610X-2LF-10K
|
Mouser Electronics | Resistor Networks & Arrays 10pins 10Kohms Isolated RoHS: Compliant | 12432 |
|
$0.0880 / $0.5400 | Buy Now |
DISTI #
V36:1790_06242703
|
Arrow Electronics | Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2335 | Americas - 375 |
|
$0.0956 / $0.5233 | Buy Now |
DISTI #
70155462
|
RS | Resistor, 10 Kilohms, 1.25 W, 2 %, 100 V (Max.), 100 ppm/ DegC | Bourns 4610X-102-103LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 200 |
|
$0.3850 / $0.5500 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
38001 In Stock |
|
$0.0781 / $0.0981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4610X-102-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4610X-102-103LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 25.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |