Part Details for 461-2872-02-03-12 by Cambion Electronics Ltd
Overview of 461-2872-02-03-12 by Cambion Electronics Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 461-2872-02-03-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6489
|
Newark | Connector |Cambion 461-2872-02-03-12 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bisco Industries | 56 |
|
Buy Now | ||
DISTI #
IPL461-2872-02-03-12
|
Heilind Electronics | Americas - 173 in Stock |
|
$0.9298 / $1.0536 | Buy Now | |
DISTI #
75712534
|
Verical | 461-2872-02-03-12 Min Qty: 23 Package Multiple: 1 | Americas - 56 |
|
$3.1665 / $3.3614 | Buy Now |
DISTI #
IPL461-2872-02-03-12
|
Interstate Connecting Components | 57 |
|
$0.9298 / $1.0536 | Buy Now |
Part Details for 461-2872-02-03-12
461-2872-02-03-12 CAD Models
461-2872-02-03-12 Part Data Attributes:
|
461-2872-02-03-12
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
461-2872-02-03-12
Cambion Electronics Ltd
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BRASS, GOLD PLATED, POLYPROPYLENE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BRASS | |
JESD-609 Code | e4 |